Elec & Eltek 835-01041F technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 21.97 |
| Length | 17.15 |
| Input Voltage-Max | 57 |
| Input Voltage-Min | 24 |
| Manufacturer Series | 835-01041 |
| Height | 8.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Elec & Eltek 835-01041F to view detailed technical specifications.
No datasheet is available for this part.