The SIS125HM-1R8 is a general purpose inductor from Elec & Eltek's SIS125 series. It features a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor has a nominal inductance of 1.8uH and a tolerance of 20%. It is rated for a maximum current of 15.3A and has a DC resistance of 0.0034 ohms. The inductor is shielded and designed for power inductor applications.
Elec & Eltek SIS125HM-1R8 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0034 |
| Rated Current-Max | 15.3 |
| Test Frequency | 0.1 |
| Manufacturer Series | SIS125 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Elec & Eltek SIS125HM-1R8 to view detailed technical specifications.
No datasheet is available for this part.