Elec & Eltek SIS5022M-684 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 680uH |
| Tolerance | 20% |
| Minimum Self Resonant Frequency | 2.5M(Typ)Hz |
| Product Length | 18.54mm |
| Height | 7.62mm |
| Product Depth | 15.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Elec & Eltek SIS5022M-684 to view detailed technical specifications.
No datasheet is available for this part.