This general purpose inductor from Elec & Eltek features a nominal inductance of 5.6uH and a tolerance of 20%. It has a dual ended terminal placement and is designed for use as a power inductor. The inductor operates within a temperature range of -40C to 85C and has a DC resistance of 0.02 ohms.
Elec & Eltek UIS5022M-562F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.02 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 40 |
| Manufacturer Series | UIS5022 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Elec & Eltek UIS5022M-562F to view detailed technical specifications.
No datasheet is available for this part.