Electric Metering 3P6650-1000 technical specifications.
| Transformer Type | Current Transformer |
| Primary Side Current | 1000000mA |
| Secondary Side Current | 5000mA |
| Metering Class | B0.1|B0.2|B0.5|B0.9 |
| Construction | Window |
| Operating Frequency | 50 to 400Hz |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electric Metering 3P6650-1000 to view detailed technical specifications.
No datasheet is available for this part.