Conn BNC F 0 to 2.4GHz Cable Mount
Electro Technik Industries RCX101NF technical specifications.
| Type | BNC |
| Gender | F |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 2.4GHz |
Download the complete datasheet for Electro Technik Industries RCX101NF to view detailed technical specifications.
No datasheet is available for this part.