Conn TNC M 0 to 1GHz Cable Mount
Electro Technik Industries RFT-100TMF technical specifications.
| Type | TNC |
| Gender | M |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 1GHz |
Download the complete datasheet for Electro Technik Industries RFT-100TMF to view detailed technical specifications.
No datasheet is available for this part.