Electrocube 210B1E224K technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 22.86 |
| Product Depth (mm) | 20.07 |
| Product Height (mm) | 7.62 |
| Size (mm) | 22.86 X 20.07 X 7.62 |
| Number of Terminals | 2 |
| Capacitance | 0.22uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| Dielectric | Mylar |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 400VDC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Microwave Application | No |
| Cage Code | 14752 |
| EU RoHS | Yes |
| HTS Code | 8532290040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electrocube 210B1E224K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.