Electrocube 230B1C186K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 28.194 |
| Length | 48.26 |
| Manufacturer Series | 230B |
| Capacitance | 18 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 200 |
| Series | 230B(200 VOLT) |
| Height | 21.59 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Electrocube 230B1C186K to view detailed technical specifications.
No datasheet is available for this part.