Electrocube 230B1E106K technical specifications.
| Capacitance | 10uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 48.26 X 32.004 X 27.686mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electrocube 230B1E106K to view detailed technical specifications.
No datasheet is available for this part.