Electrocube 230B1E564J technical specifications.
| Capacitance | 0.56uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 29.21 X 12.192 X 7.874mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electrocube 230B1E564J to view detailed technical specifications.
No datasheet is available for this part.