Electrocube 230B1F184G technical specifications.
| Capacitance | 0.18uF |
| Voltage | 600VDC |
| Tolerance | 2% |
| DC Rated Voltage | 600VDC |
| Dielectric | PET |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 30.734 X 12.192 X 7.874mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electrocube 230B1F184G to view detailed technical specifications.
No datasheet is available for this part.