This film capacitor has a capacitance of 1.2uF and a working voltage of 35VDC with a tolerance of 5%. It is constructed with a PET dielectric and is designed for through-hole mounting with an axial termination style. The operating temperature range is -55°C to 85°C.
Electrocube 230B1Z125J technical specifications.
| Capacitance | 1.2uF |
| Voltage | 35VDC |
| Tolerance | 5% |
| DC Rated Voltage | 35VDC |
| Dielectric | PET |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 13.462 X 7.112 X 4.826mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electrocube 230B1Z125J to view detailed technical specifications.
No datasheet is available for this part.