This 1.2uF film capacitor from Electrocube is rated for 35VDC with a 10% tolerance. It features a PET dielectric and operates over a temperature range of -55°C to 85°C. The capacitor is designed for through-hole mounting with an axial termination style. Its size is 13.462mm x 7.112mm x 4.826mm.
Electrocube 230B1Z125K technical specifications.
| Capacitance | 1.2uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| DC Rated Voltage | 35VDC |
| Dielectric | PET |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 13.462 X 7.112 X 4.826mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electrocube 230B1Z125K to view detailed technical specifications.
No datasheet is available for this part.