This 0.47uF film capacitor from Electrocube has a DC rated voltage of 35VDC and a tolerance of 2%. It operates within a temperature range of -55°C to 85°C and is mounted through a hole with an axial termination style. The capacitor measures 10.16 X 7.112 X 4.572 in size.
Electrocube 230B1Z474G technical specifications.
| Capacitance | 0.47uF |
| Voltage | 35VDC |
| Tolerance | 2% |
| DC Rated Voltage | 35VDC |
| Dielectric | PET |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 10.16 X 7.112 X 4.572mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electrocube 230B1Z474G to view detailed technical specifications.
No datasheet is available for this part.