Electrocube 230C1E474F technical specifications.
| Capacitance | 0.47uF |
| Voltage | 400VDC |
| Tolerance | 1% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 22.86 X 15.494 X 5.842mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electrocube 230C1E474F to view detailed technical specifications.
No datasheet is available for this part.