Electrocube 230C1F405G technical specifications.
| Capacitance | 4uF |
| Voltage | 600VDC |
| Tolerance | 2% |
| DC Rated Voltage | 600VDC |
| Dielectric | PET |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electrocube 230C1F405G to view detailed technical specifications.
No datasheet is available for this part.