Electrocube 230D1C186F technical specifications.
| Capacitance | 18uF |
| Voltage | 200VDC |
| Tolerance | 1% |
| DC Rated Voltage | 200VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 26.924 X 48.26mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electrocube 230D1C186F to view detailed technical specifications.
No datasheet is available for this part.