Electrocube's 230D1Z822J is a film capacitor with a capacitance of 0.0082uF and a working voltage of 35VDC. It features a tolerance of 5% and is constructed with a PET dielectric. The capacitor is designed for through-hole mounting with an axial termination style. It operates within a temperature range of -55°C to 85°C.
Electrocube 230D1Z822J technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 35VDC |
| Tolerance | 5% |
| DC Rated Voltage | 35VDC |
| Dielectric | PET |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electrocube 230D1Z822J to view detailed technical specifications.
No datasheet is available for this part.