Electrocube 231A1Z682F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.366 |
| Length | 10.668 |
| Manufacturer Series | 231A |
| Capacitance | 0.0068 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 35 |
| Series | 231 |
| Height | 4.318 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Electrocube 231A1Z682F to view detailed technical specifications.
No datasheet is available for this part.