This 10nF film capacitor from Electrocube features a PET dielectric and a 20% negative capacitance tolerance. It operates within a temperature range of -55°C to 85°C and is designed for through hole mounting with a radial termination style. The capacitor has a size of 10.668mm x 4.572mm x 7.62mm and a terminal pitch of 7.62mm.
Electrocube 232A1B103M technical specifications.
| Capacitance | 0.01uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10.668 X 4.572 X 7.62mm |
| Terminal Pitch | 7.62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electrocube 232A1B103M to view detailed technical specifications.
No datasheet is available for this part.