This 200VDC 8uF PET film capacitor features a 1% tolerance and operates between -55°C and 85°C. It has a radial termination style and is mounted through a hole. The capacitor measures 49.53mm x 19.05mm x 22.86mm with a terminal pitch of 45.72mm.
Electrocube 232A1C805F technical specifications.
| Capacitance | 8uF |
| Voltage | 200VDC |
| Tolerance | 1% |
| DC Rated Voltage | 200VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 49.53 X 19.05 X 22.86mm |
| Terminal Pitch | 45.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electrocube 232A1C805F to view detailed technical specifications.
No datasheet is available for this part.