Electrocube 330B1B805M technical specifications.
| Capacitance | 8uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 35.56 X 17.526 X 13.208mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Electrocube 330B1B805M to view detailed technical specifications.
No datasheet is available for this part.