The 330B1C185G is a 1.8uF film capacitor with a DC rated voltage of 200VDC and an AC rated voltage of 125VAC. It features a tolerance of 2% and a negative capacitance tolerance of -2%. The capacitor is constructed with a PPS dielectric and is suitable for through hole mounting with an axial termination style. It has a size of 29.21 X 16.256 X 12.192 and operates over a temperature range of -55°C to 125°C.
Electrocube 330B1C185G technical specifications.
| Capacitance | 1.8uF |
| Voltage | 200VDC|125VAC |
| Tolerance | 2% |
| DC Rated Voltage | 200VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 125VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 29.21 X 16.256 X 12.192mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Electrocube 330B1C185G to view detailed technical specifications.
No datasheet is available for this part.