Electrocube 330B1C255J technical specifications.
| Capacitance | 2.5uF |
| Voltage | 200VDC|125VAC |
| Tolerance | 5% |
| DC Rated Voltage | 200VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 125VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 35.56 X 16.764 X 12.7mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Electrocube 330B1C255J to view detailed technical specifications.
No datasheet is available for this part.