This film capacitor features a capacitance of 1uF with a voltage rating of 3000VDC and a tolerance of 1%. It has a dielectric material of PET and a negative capacitance tolerance of -1. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is designed for through hole mounting with an axial termination style. It measures 109.22mm by 514.35mm by 49.53mm in size.
Electrocube 520B1L105F technical specifications.
| Capacitance | 1uF |
| Voltage | 3000VDC |
| Tolerance | 1% |
| DC Rated Voltage | 3000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 109.22 X 514.35 X 49.53mm |
| Special Features | High Performance|High Voltage|Long Life |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electrocube 520B1L105F to view detailed technical specifications.
No datasheet is available for this part.