This 1uF film capacitor features a 3000VDC working voltage with a 10% tolerance, and is constructed with a PET dielectric material. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The capacitor is designed for through hole mounting with an axial termination style. Its size is 109.22mm x 514.35mm x 49.53mm.
Electrocube 520B1L105K technical specifications.
| Capacitance | 1uF |
| Voltage | 3000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 3000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 109.22 X 514.35 X 49.53mm |
| Special Features | High Performance|High Voltage|Long Life |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electrocube 520B1L105K to view detailed technical specifications.
No datasheet is available for this part.