Electrocube 520B1L105M technical specifications.
| Capacitance | 1uF |
| Voltage | 3000VDC |
| Tolerance | 20% |
| DC Rated Voltage | 3000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 109.22 X 514.35 X 49.53mm |
| Special Features | High Performance|High Voltage|Long Life |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electrocube 520B1L105M to view detailed technical specifications.
No datasheet is available for this part.