Electrocube 650B1A105J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.89 |
| Length | 13.462 |
| Manufacturer Series | 650B |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 650 |
| Height | 6.604 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Electrocube 650B1A105J to view detailed technical specifications.
No datasheet is available for this part.