Electrocube 650B1B505F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 16.002 |
| Length | 29.21 |
| Manufacturer Series | 650B |
| Capacitance | 5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Series | 650 |
| Height | 11.684 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Electrocube 650B1B505F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.