Electrocube 650B1E184G technical specifications.
| Capacitance | 0.18uF |
| Voltage | 400VDC |
| Tolerance | 2% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 24.13 X 12.192 X 9.652mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electrocube 650B1E184G to view detailed technical specifications.
No datasheet is available for this part.