The 650D1A274G film capacitor from Electrocube features a capacitance of 0.27uF and a working voltage of 50VDC with a tolerance of 2%. It has a dielectric material of polypropylene (PC) and exhibits negative capacitance tolerance of -2%. This component is designed for through-hole mounting with an axial termination style. The operating temperature range spans from -55°C to 125°C.
Electrocube 650D1A274G technical specifications.
| Capacitance | 0.27uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4.064 X 13.462mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electrocube 650D1A274G to view detailed technical specifications.
No datasheet is available for this part.