The 650D1A274J film capacitor from Electrocube features a capacitance of 0.27uF with a tolerance of 5% and a maximum operating voltage of 50VDC. It has a negative capacitance tolerance of -5% and operates over a temperature range of -55°C to 125°C. This axial lead capacitor is designed for through-hole mounting and is suitable for general applications.
Electrocube 650D1A274J technical specifications.
| Capacitance | 0.27uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4.064 X 13.462mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electrocube 650D1A274J to view detailed technical specifications.
No datasheet is available for this part.