The 650D1A274M is a film capacitor with a capacitance of 0.27uF and a voltage rating of 50VDC. It has a tolerance of 20% and is constructed with a PC dielectric. The capacitor has a negative capacitance tolerance of -20% and operates over a temperature range of -55°C to 125°C. It is designed for through-hole mounting with an axial termination style and measures 4.064 x 13.462 in size.
Electrocube 650D1A274M technical specifications.
| Capacitance | 0.27uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4.064 X 13.462mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electrocube 650D1A274M to view detailed technical specifications.
No datasheet is available for this part.