Electrocube 652A1F472F technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 600VDC |
| Tolerance | 1% |
| DC Rated Voltage | 600VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13.97 X 4.572 X 7.62mm |
| Terminal Pitch | 10.16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electrocube 652A1F472F to view detailed technical specifications.
No datasheet is available for this part.