Electrocube 916D1E824M technical specifications.
| Capacitance | 0.82uF |
| Voltage | 400VDC|270VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 270VAC |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 13.97 X 29.21mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Electrocube 916D1E824M to view detailed technical specifications.
No datasheet is available for this part.