This 33uF film capacitor has a DC rated voltage of 600V and an AC rated voltage of 440VAC. It features a tolerance of 1% and is constructed with a polypropylene dielectric. The capacitor is designed for through hole mounting and has an axial termination style. Operating temperature range is from -55°C to 105°C.
Electrocube 916D1F336F technical specifications.
| Capacitance | 33uF |
| Voltage | 600VDC|440VAC |
| Tolerance | 1% |
| DC Rated Voltage | 600VDC |
| Dielectric | PP |
| AC Rated Voltage | 440VAC |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 64.52 X 101.6mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Electrocube 916D1F336F to view detailed technical specifications.
No datasheet is available for this part.