Cap Film 33uF 600V PP 10% (64.52 X 101.6mm) Axial 105°C
Electrocube 916D1F336K technical specifications.
| Capacitance | 33uF |
| Voltage | 600VDC|440VAC |
| Tolerance | 10% |
| DC Rated Voltage | 600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 440VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 64.52 X 101.6mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Electrocube 916D1F336K to view detailed technical specifications.
No datasheet is available for this part.