This 0.82uF film capacitor is rated for 600VDC and 20% tolerance. It has a dielectric of polypropylene and is suitable for audio applications. The capacitor is designed for through hole mounting with an axial termination style. It operates over a temperature range of -55°C to 105°C.
Electrocube 916D1F824M technical specifications.
| Capacitance | 0.82uF |
| Voltage | 600VDC|440VAC |
| Tolerance | 20% |
| DC Rated Voltage | 600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 440VAC |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17.53 X 44.45mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Electrocube 916D1F824M to view detailed technical specifications.
No datasheet is available for this part.