Electrocube 932A1B103M technical specifications.
| Capacitance | 0.01uF |
| Voltage | 100VDC|67VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 67VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10.67 X 4.57 X 7.62mm |
| Terminal Pitch | 7.62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electrocube 932A1B103M to view detailed technical specifications.
No datasheet is available for this part.