Electrocube 935B1C156F technical specifications.
| Capacitance | 15uF |
| Voltage | 200VDC|135VAC |
| Tolerance | 1% |
| DC Rated Voltage | 200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 135VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 48.26 X 35.31 X 30.48mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electrocube 935B1C156F to view detailed technical specifications.
No datasheet is available for this part.