Electrocube 945B1C682M technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 200VDC|135VAC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 135VAC |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4.572 X 2.286 X 10.16mm |
| Special Features | High Current|High Frequency |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electrocube 945B1C682M to view detailed technical specifications.
No datasheet is available for this part.