Electrocube 945B1E822G technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 400VDC|270VAC |
| Tolerance | 2% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 270VAC |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4.572 X 2.286 X 13.462mm |
| Special Features | High Current|High Frequency |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electrocube 945B1E822G to view detailed technical specifications.
No datasheet is available for this part.