Electrocube 945B1F154G technical specifications.
| Capacitance | 0.15uF |
| Voltage | 600VDC|440VAC |
| Tolerance | 2% |
| DC Rated Voltage | 600VDC |
| Dielectric | PET |
| AC Rated Voltage | 440VAC |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 12.192 X 9.652 X 24.13mm |
| Special Features | High Current|High Frequency |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electrocube 945B1F154G to view detailed technical specifications.
No datasheet is available for this part.