This 600VDC 0.05uF paper film capacitor features a 5% tolerance and operates between -55°C and 125°C. It is designed for use in audio applications and is mounted through a hole. The capacitor measures 12.7mm by 38.1mm in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.05uF |
| Voltage | 600VDC |
| Tolerance | 5% |
| DC Rated Voltage | 600VDC |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -5% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Size | 12.7 X 38.1mm |
| RoHS Version | 2002/95/EC |