Electrocube PFD1F683M technical specifications.
| Capacitance | 0.068uF |
| Voltage | 600VDC |
| Tolerance | 20% |
| DC Rated Voltage | 600VDC |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -20% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 14.27 X 26.97mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Electrocube PFD1F683M to view detailed technical specifications.
No datasheet is available for this part.