The PFD1F684J is a 0.68uF film capacitor with a DC rated voltage of 600VDC and a tolerance of 5%. It has a negative capacitance tolerance of -5% and is designed for audio applications. The capacitor is rated for operation between -55°C and 125°C and is available in a through-hole axial package.
Electrocube PFD1F684J technical specifications.
| Capacitance | 0.68uF |
| Voltage | 600VDC |
| Tolerance | 5% |
| DC Rated Voltage | 600VDC |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -5% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Electrocube PFD1F684J to view detailed technical specifications.
No datasheet is available for this part.