The PFD1F684M is a 600VDC audio capacitor with a capacitance of 0.68uF and a tolerance of 20%. It features a paper dielectric and is rated for operation between -55°C and 125°C. The capacitor is designed for through-hole mounting with an axial termination style.
Electrocube PFD1F684M technical specifications.
| Capacitance | 0.68uF |
| Voltage | 600VDC |
| Tolerance | 20% |
| DC Rated Voltage | 600VDC |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -20% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Electrocube PFD1F684M to view detailed technical specifications.
No datasheet is available for this part.