This film capacitor features a capacitance of 1uF with a voltage rating of 750VDC and 530VAC. It has a tolerance of 5% and is constructed with a polypropylene (PP) dielectric. The capacitor is housed in a metal can with screw terminal termination and measures 33.0 x 28.6mm in size. It operates within a temperature range of -55 to 105 degrees Celsius.
Electronic Concepts 5MPA2105J technical specifications.
| Capacitance | 1uF |
| Voltage | 750VDC|530VAC |
| Tolerance | 5% |
| DC Rated Voltage | 750VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 530VAC |
| ESR | 0.0031Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Termination Style | Screw Terminal |
| Construction | Metal Can |
| Size | 33.0 X 28.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts 5MPA2105J to view detailed technical specifications.
No datasheet is available for this part.