Electronic Concepts 5MPA2606J technical specifications.
| Capacitance | 60uF |
| Voltage | 750VDC|530VAC |
| Tolerance | 5% |
| DC Rated Voltage | 750VDC |
| Dielectric | PP |
| AC Rated Voltage | 530VAC |
| ESR | 0.0017Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Termination Style | Screw Terminal |
| Construction | Metal Can |
| Size | 81.3 X 111.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts 5MPA2606J to view detailed technical specifications.
No datasheet is available for this part.